0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65128 :: Mini Displayport > HDMI pin socket adapter

Item-No.: DELOCK 65128
€11,95
Category of goods: 1 = discountable

DELOCK 65128

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> HDMI 19 socket
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.18 m
Mini DisplayPort 20-pin plug > HDMI 19-pin socket

This Delock mini Displayport adapter can be used to
extend your Apple MacBook, MacBook Pro or MacBook Air by one HDMI port and, for example, connect a monitor.

• Mini Displayport 1.1a standard
• HDMI 1.3b standard
• Supports resolution up to 1080p
• Supports a data transfer rate up to 6.75 Gbps
• Bandwidth: 225MHz/2.25 Gbps/channel
• Frame rate: 162 MHz
• Automatic standby detection, standby automatically switches to sleep mode
• Cable length 18 cm with connections



Manufacturer : DELOCK
Factory number : 65128
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> HDMI 19 socket
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.18 m
Datasheet/manual