Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65098 :: mini DP 1.1 plug > DVI 24+5 jack

Item-No.: DELOCK 65098
€14,00




DELOCK 65098

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • DVI 24+5 socket
  • Measures
    • Cable length
    • 0.2 m
This adapter enables you to connect e.g. a DVI monitor through a free mini Displayport interface.

Specification
  • Connector: mini Displayport 20 pin male > DVI-I 24+5 Socket
  • chipset: LT8611EX
  • DVI-D 24+5 port with screw nuts (VGA not wired)
  • mini Displayport 1.1a specification
  • Passive converter (level shifter), suitable only for graphics cards with DP++ output
  • Resolution up to 1920x 1200 @ 60 Hz (depending on the monitor and your system)
  • Standby detection, standby enter into sleep mode automatically
  • 1x ferrite core
  • Length: ca. 12 cm (without connector)
  • Colour: black
  • OS independent, no driver installation necessary


System requirements
  • eine freie mini Displayport DP++ Socket


Package content
  • Adaptor mini Displayport zu DVI


Package
Retail Box



Manufacturer : DELOCK
Factory number : 65098
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • DVI 24+5 socket
  • Measures
    • Cable length
    • 0.2 m