reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65060 :: VGA plug > 2x VGA jack

Item-No.: DELOCK 65060
€9,20




DELOCK 65060

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA plug
    • Connection discharge
    • 2x VGA socket
  • Measures
    • Cable length
    • 0.2 m
This VGA adapter by Delock with a cable lenght of approx. 20cm and gold-plated connectors, enables the connection of 2 additional VGA devices.

Specification
  • Connector: VGA male > 2x VGA
  • Length: ca. 20cm
  • Gold-plated connectors


Package content
  • Adaptor


Package
Blister



Manufacturer : DELOCK
Factory number : 65060
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA plug
    • Connection discharge
    • 2x VGA socket
  • Measures
    • Cable length
    • 0.2 m