Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65059 :: VGA plug > VGA + 3x Cinch jack

Item-No.: DELOCK 65059
€6,95




DELOCK 65059

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA plug
    • Connection discharge
    • VGA socket, 3x phono socket
  • Measures
    • Cable length
    • 0.2 m
This VGA adapter by Delock with a cable lenght of approx. 20cm and gold-plated connectors, enables the connection of an additional VGA device as well as a device with Cinch connection.

Specification
• Connection: VGA male to VGA and 3x Cinch female
• Cable length: ca. 20cm
• Gold-plated connectors
• with plastic protection cap for connectors

Package content
• Adapter



Manufacturer : DELOCK
Factory number : 65059
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA plug
    • Connection discharge
    • VGA socket, 3x phono socket
  • Measures
    • Cable length
    • 0.2 m