Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65054 :: HDMI plug > 1x HDMI jack + 1x DVI 24+1 jack

Item-No.: DELOCK 65054
€9,95




DELOCK 65054

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI A socket, DVI 24+1 socket
  • Measures
    • Cable length
    • 0.2 m
This HDMI adapter by Delock with a cable lenght of approx. 20cm and gold-plated connectors, enables the connection of an additional DVI and HDMI device.

Specification
  • Connector: HDMI Plug > HDMI, DVI25 Socket
  • Length: ca. 20cm
  • Gold-plated connectors


Package content
  • Adaptor


Package
Blister



Manufacturer : DELOCK
Factory number : 65054
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI A socket, DVI 24+1 socket
  • Measures
    • Cable length
    • 0.2 m