Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65051 :: DVI 24+1 plug > 2x DVI 24+1 jack 20 cm

Item-No.: DELOCK 65051
€9,95




DELOCK 65051

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+1 plug
    • Connection discharge
    • 2x DVI 24+1 socket
  • Measures
    • Cable length
    • 0.2 m
This DVI adapter by Delock with a cable lenght of approx. 20cm and gold-plated connectors, enables the connection of 2 additional DVI devices.

Specification
  • Connector: DVI25 Plug > 2x DVI25 Socket
  • Length: ca. 20cm
  • Gold-plated connectors


Package content
  • DVI Adaptor


Package
Blister



Manufacturer : DELOCK
Factory number : 65051
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+1 plug
    • Connection discharge
    • 2x DVI 24+1 socket
  • Measures
    • Cable length
    • 0.2 m