Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65028 :: Cable Video Scart Ausgang > VGA Input 2m

Item-No.: DELOCK 65028
€2,95




DELOCK 65028

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA plug
    • Connection discharge
    • SCART plug
  • Measures
    • Cable length
    • 2.0 m
This Scart to VGA cable by Delock enables you to connect devices with a VGA port, e.g. a monitor or projector, to a device with a Scart port, e.g. a DVD player or video recorder. The signal can only be transferred from the Scart device to the VGA device.

Specification
  • Connector: Scart 21 Pin Plug > VGA 15 pin male
  • Wire gauge: 30 AWG
  • Cable diamete ca. 5,4 mm
  • connector coated nickel
  • length incl. Connector: ca. 2 m
  • Colour: black


System requirements
  • Device with a free Scart interface (output)
  • VGA port with a refresh rate of 50 Hz


Package content
  • Cable Scart > VGA


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65028
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VGA plug
    • Connection discharge
    • SCART plug
  • Measures
    • Cable length
    • 2.0 m