Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65020 :: Adaptor HDMI-A plug > DVI 25 jack, LED


DELOCK 65020

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI 24+1 socket
This adapter by Delock enables you to convert the HDMI interface of your PC, notebook, etc. into a DVI-D Dual link (25pin) port, in order to connect devices like e.g. a monitor.

Specification
  • Connector: HDMI Plug > DVI-25pin Socket with nuts
  • With LED for activity
  • Nickel-plated connector


system requirements
  • a free port HDMI Port


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65020
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI 24+1 socket