reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65017 :: Adaptor DVI 24+5 jack > VGA plug


DELOCK 65017

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 socket
    • Connection discharge
    • VGA 15-pin socket
This adapter by Delock enables you to convert the interface of your VGA monitor into a DVI 24+5 port. Thus you can connector your monitor to a DVI.

Specification
  • Connector: DVI 24+5pin Socket with nuts > VGA 15pin Plug
  • connector Connector nickel-plated


system requirements
a free port VGA Port

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65017
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 socket
    • Connection discharge
    • VGA 15-pin socket