Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65016 :: Adapter VGA 15pin female > DVI 24+5 male


DELOCK 65016

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 plug
    • Connection discharge
    • VGA 15-pin socket
This adapter by Delock enables you to convert the DVI 24+5 interface into a VGA port. Thus you can connector your monitor via VGA.

Specification
• Connection: DVI 24+5pin male with screws >
VGA 15pin female with screw nuts
• Connector nickel-plated

System requirement
• a free DVI 24+5 port



Manufacturer : DELOCK
Factory number : 65016
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 plug
    • Connection discharge
    • VGA 15-pin socket