Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62668 :: VGA to HDMI Adapter with Audio black

Item-No.: DELOCK 62668
€29,95




DELOCK 62668

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • VGA <> HDMI
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.24 m
VGA to HDMI Adapter with Audio black

This VGA to HDMI adapter by Delock can be used for the connection of a HDMI display to your PC or laptop. The USB connector serves the audio transmission and also power supply.

Specification
• Connector:
Input:
1 x VGA 15 pin male
1 x USB 2.0 type A male (audio transmission + power supply)
Output:
1 x HDMI-A 19 pin female
• Resolution up to 1920 x 1080 @ 60 Hz (depending on the monitor and your system)
• Cable length (incl. connector):
VGA to HDMI: ca. 25 cm
USB: ca. 25 cm
• Supports CEC
• Hot Plug
• Colour: black

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.2
• PC with one free VGA port
• Output device with HDMI female port
• One free USB type A port

Package content
• VGA to HDMI adapter
• User manual



Manufacturer : DELOCK
Factory number : 62668
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • VGA <> HDMI
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.24 m