Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62655 :: DP 1.1 St. >1x VGA+1x HDMI+1x DVI 24+1 white

Item-No.: DELOCK 62655
Colour:

€20,95




DELOCK 62655

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> HDMI/VGA/DVI
    • Colour
    • White
  • Measures
    • Cable length
    • 0.24 m
  • Specials
    • Specification
    • 1.1
This Displayport adapter by Delock enables you to extend your system by one VGA, HDMI and DVI interface. Thus you can connect different devices like e.g. TV, beamer, PC monitor etc. Only one monitor can be used on the adapter, not several at the same time.
Specification
• Connector:
1 x Displayport 20 pin male >
1 x VGA 15 pin female
1 x HDMI-A 19 pin female
1 x DVI-D (Single Link) 24+1 female
• Chipset: PS8312, PTN3392
• Displayport 1.1a specification
• High Speed HDMI specification
• DVI-D (Single Link) 24+1 port with screw nuts (VGA not wired)
• Passive converter (level shifter), suitable only for graphics cards with DP++ output
• Supports a resolution up to 1920 x 1200 / 1080p @ 60 Hz (depending on the
system and the connected hardware)
• Power consumption: ca. 100 mW
• 1 x ferrite core
• Cable length ca. 16 cm without connector
• Colour: white
• OS independent, no driver installation necessary
System requirements
• A free Displayport DP++ female port
Package content
• Adapter Displayport to VGA / HDMI / DVI
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62655
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> HDMI/VGA/DVI
    • Colour
    • White
  • Measures
    • Cable length
    • 0.24 m
  • Specials
    • Specification
    • 1.1