Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62641 :: Mini DP 1.2 plug > VGA jack 25 cm

Item-No.: DELOCK 62641
€15,95




DELOCK 62641

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Technology
    • Analogix ANX9833
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug with screw
    • Connection discharge
    • VGA socket
  • Measures
    • Cable length
    • 0.25 m
  • Display
    • Resolution
    • 1920 x 1200
This adapter enables you to connect e.g. a VGA monitor through a free mini Displayport interface. The screw of the mini Displayport connector secures the connection and prevents accidental unplugging of the cable.

Specification
  • Connector: mini Displayport 20 pin male with screw > VGA 15 pin female
  • Screw type: #4-40, thread type UNC, thread class 3A, American Standard Screw
  • chipset: Analogix ANX9833
  • Displayport 1.2 specification
  • Wire gauge: 32 AWG
  • Cable diamete ca. 5,5 mm
  • Gold-plated connector
  • Resolution up to 1920x 1200 @ 60 Hz (depending on the monitor and your system)
  • 1x ferrite core
  • Length: ca. 25 cm (incl. connector)
  • Colour: black
  • OS independent, no driver installation necessary
h

System requirements
  • A free mini Displayport female port


Package content
  • Adaptor mini Displayport zu VGA


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 62641
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Technology
    • Analogix ANX9833
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug with screw
    • Connection discharge
    • VGA socket
  • Measures
    • Cable length
    • 0.25 m
  • Display
    • Resolution
    • 1920 x 1200