Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62638 :: mini Displayport 1.2 male screw > DP-female 4K

Item-No.: DELOCK 62638
€9,95
Category of goods: 1 = discountable

DELOCK 62638

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin screwable mini DP plug <> 20-pin socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.25 m
  • Specials
    • Specification
    • 1.2
This adapter enables you to connect a Displayport monitor through a free mini Displayport interface. The adapter supports a resolution up to Ultra HD (4K) and is backward compatible to Full-HD 1080p.
The screw of the mini Displayport connector secures the connection and prevents accidental unplugging of the cable.

Specification
• Connector:
mini Displayport 20 pin male with screw >
Displayport 20 pin female
• Screw type: #4-40, thread type UNC, thread class 3A, American Standard Screw
• Displayport 1.2 specification
• Cable gauge: 32 AWG
• Cable diameter: ca. 5.5 mm
• Gold-plated connector
• Transfer of audio- and video signals
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the monitor and your system)
• 1 x ferrite core
• Cable length: ca. 25 cm (incl. connector)
• Colour: black
• OS independent, no driver installation necessary

System requirements
• A free mini Displayport female port

Package content
• Adapter mini Displayport to Displayport



Manufacturer : DELOCK
Factory number : 62638
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin screwable mini DP plug <> 20-pin socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.25 m
  • Specials
    • Specification
    • 1.2