Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62612 :: Mini DisplayPort 1.2 plug > HDMI socket, white

Item-No.: DELOCK 62612
Colour:

€14,50




DELOCK 62612

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort plug <> HDMI socket
    • Colour
    • White
    • Assembly
    • 4K active
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2

Mini Displayport 1.2 plug > HDMI socket 4K active adapter, white

This Delock adapter can be used, for example, to connect an HDMI monitor to your system via a free mini Displayport interface. The adapter supports resolutions up to Ultra HD (4K) and is backwards compatible with Full-HD 1080p. The adapter provides active conversion and so is also suitable for graphics cards that cannot output DP++ signals.

Technical data
• Connectors: mini Displayport 20-pin plug > HDMI-A 19-pin socket
• Chipset: Parade PS171
• Mini Displayport 1.2 and high-speed HDMI specification
• Active converter for graphics cards with DP and DP++ output
• Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
• Supports 3D displays (1080p @ 120 Hz)
• Supports HDCP 1.3
• Audio input formats: 8-channel LPCM, compressed audio (AC-3, DTS) and
HBR audio formats up to 24-bit resolution with a sampling rate up to 192 kHz
• Gold-plated contacts
• 1 x ferrite core
• Cable length: approx. 20 cm (without connectors)
• Colour: white
• OS independent, no driver installation required

System requirements
• One free mini Displayport socket

Package contents
• Mini DisplayPort to HDMI adapter



Manufacturer : DELOCK
Factory number : 62612
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort plug <> HDMI socket
    • Colour
    • White
    • Assembly
    • 4K active
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2