Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62610 :: DisplayPort 1.2 plug > HDMI socket, white

Item-No.: DELOCK 62610
Colour:

€12,70




DELOCK 62610

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> HDMI socket
    • Colour
    • White
    • Assembly
    • 4K Passiv
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2

Displayport 1.2 plug > HDMI socket 4K passive adapter, white

This Delock adapter can be used, for example, to connect an HDMI monitor to your system via a free Displayport interface. The adapter supports resolutions up to Ultra HD (4K) and is backwards compatible with Full-HD 1080p.

Technical data
• Connectors: Displayport 20-pin plug > HDMI-A 19-pin socket
• Chipset: Parade PS8402A
• Displayport 1.2 and high-speed HDMI specification
• Passive converter (level shifter), only suitable for graphics cards with DP++ output
• Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
• Supports 3D displays (1080p @ 120 Hz)
• Gold-plated contacts
• 1 x ferrite core
• Cable length: approx. 20 cm (without connectors)
• Colour: white
• OS independent, no driver installation required

System requirements
• One free Displayport DP++ socket

Package contents
• Displayport to HDMI adapter Packaging• Retail box



Manufacturer : DELOCK
Factory number : 62610
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> HDMI socket
    • Colour
    • White
    • Assembly
    • 4K Passiv
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2