Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62606 :: Mini DP 1.2 plug > DVI 24+5 socket, white

Item-No.: DELOCK 62606
Colour:

€11,90




DELOCK 62606

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort plug <> 24+5 DVI-D socket
    • Colour
    • White
    • Assembly
    • 4K Passiv
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2

Mini Displayport 1.2 plug > DVI socket 4K passive adapter, white

This Delock adapter can be used, for example, to connect a DVI monitor to your system via a free mini Displayport interface. The adapter supports resolutions up to Ultra HD (4K) and is backwards compatible with Full-HD 1080p.

Technical data
• Connectors: 20-pin mini Displayport plug > DVI-I 24+5 socket
• Chipset: Parade PS8402A
• DVI-D 24+5 connector with nuts (VGA not wired)
• Mini Displayport 1.2 Specification
• Passive converter (level shifter), only suitable for graphics cards with DP++ output
• Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
• Gold-plated contacts
• 1 x ferrite core
• Cable length: approx. 20 cm (without connectors)
• Colour: white
• OS independent, no driver installation required
System requirements
• One free mini Displayport DP++ socket
Package contents
• Mini Displayport to DVI adapter Packaging• Retail box



Manufacturer : DELOCK
Factory number : 62606
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort plug <> 24+5 DVI-D socket
    • Colour
    • White
    • Assembly
    • 4K Passiv
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2