Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62597 :: VGA + audio to HDMI adapter with cable

Item-No.: DELOCK 62597
€24,95




DELOCK 62597

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pol HD-Stecker <>HDMI-19-Buchse + Audio + USB-A
    • Colour
    • Black
    • Assembly
    • VGA plug <> HDMI socket
  • Measures
    • Cable length
    • 0.25 m

This Delock VGA to HDMI adapter is used to connect an HDMI display to your PC or notebook. Audio signals can also be transmitted using this adapter by connecting the jack cable to your PC or notebook. Furthermore, the adapter is supplied with power via the USB port and therefore needs no additional power supply unit.

Technical data
• Connectors:
Input:
1 x VGA 15-pin plug
1 x jack 3-pin connector (audio)
1 x USB 2.0 type A connector (power supply)
Output:
1 x HDMI 19-pin socket
• Resolution up to 1920 x 1080 (depending on your monitor and system)
• HDCP support
• Cable length:
VGA to HDMI: approx. 25 cm
USB: approx. 25 cm
Jack: approx. 25 cm
• LED display of power and activity
• OS independent, no driver installation required
• Resolutions (depending on your PC or notebook system support) e.g.:
800 x 600
1024 x 768
1280 x 720
1280 x 768
1280 x 800
1280 x 960
1280 x 1024
1360 x 768
1600 x 900
1680 x 1050
1920 x 1080

System requirements
• PC with one free VGA connection
• Output device with HDMI connection
• A free USB port
• Optional: jack socket for audio signal

Package contents
• VGA to HDMI adapter
• User manual



Manufacturer : DELOCK
Factory number : 62597
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pol HD-Stecker <>HDMI-19-Buchse + Audio + USB-A
    • Colour
    • Black
    • Assembly
    • VGA plug <> HDMI socket
  • Measures
    • Cable length
    • 0.25 m