reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62496 :: HDMI-A plug > Displayport socket

Item-No.: DELOCK 62496
€31,95




DELOCK 62496

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • HDMI plug <> DP socket
    • Colour
    • White
  • Measures
    • Cable length
    • 0.24 m

This Delock adapter can be used, for example, to connect a Displayport monitor to your system via a free HDMI interface.

Technical data
• Connectors:
Input:
1 x high-speed HDMI-A 19-pin plug
1 x USB type A connector (power supply)
Output:
1 x Displayport 20-pin socket
• Chipset: STDP2600
• Displayport 1.2 and high-speed HDMI specification
• High-speed HDMI receiver connection rate up to
2.97 Gb/s per data pair
• 3D support
• Supports a resolution of up to 4Kx2K @ 30 Hz:
1920 x 1080 pixels @ 120 Hz
(depending on the system and the hardware connected)
• Supports 7.1 channel audio up to 192 kHz sample rate
• Supports HDCP 1.3
• Gold-plated contacts
• Colour depth:
RGB/YCC (4:4:4) - 16-bit colour
YCC (4:2:2/4:2:0) - 16-bit colour
• Energy consumption:
In operation: approx. 500 mW
On standby: approx. 25 mW
• Colour: white
• Cable length: 24.5 cm (including connectors)
• OS independent, no driver installation required

System requirements
• One free HDMI-A socket
• One free USB-A socket
• Monitor with one free Displayport socket
• A Displayport cable

Package contents
• HDMI to Displayport adapter
• User manual



Manufacturer : DELOCK
Factory number : 62496
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • HDMI plug <> DP socket
    • Colour
    • White
  • Measures
    • Cable length
    • 0.24 m