Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62460 :: VGA + audio to HDMI adapter with cable

Item-No.: DELOCK 62460
€30,95




DELOCK 62460

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD <> HDMI socket + USB-A
    • Colour
    • White
    • Assembly
    • VGA plug <> HDMI socket
  • Measures
    • Cable length
    • 0.23 m

This Delock VGA to HDMI adapter is used to connect an HDMI display to your PC or notebook. The USB connection is used to supply power and to transfer the audio signal.

Technical data
• Connectors:
Input:
1 x VGA 15-pin plug
1 x USB 2.0 type A connector (audio transmission + power supply)
Output:
1 x HDMI 19-pin socket
• Resolution up to 1920 x 1080 @ 60 Hz (depending on your monitor and system)
• Cable length (including connections):
VGA to HDMI: approx. 25 cm
USB: approx. 25 cm
• Supports CEC
• Hot Plug
• Colour: white

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.2
• PC with one free VGA connection
• Output device with HDMI connection
• A free USB port

Package contents
• VGA to HDMI adapter
• User manual



Manufacturer : DELOCK
Factory number : 62460
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD <> HDMI socket + USB-A
    • Colour
    • White
    • Assembly
    • VGA plug <> HDMI socket
  • Measures
    • Cable length
    • 0.23 m