Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62407 :: HDMI to VGA adapter with audio

Item-No.: DELOCK 62407
€24,95




DELOCK 62407

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI socket <> 15-pin HD + audio + USB-A
    • Assembly
    • HDMI socket <> VGA plug
  • Measures
    • Cable length
    • 0.23 m

This Delock HDMI to VGA adapter is used to connect a VGA device, such as a projector or monitor, to your PC or notebook. Audio signals can also be transmitted using this adapter by connecting the jack cable to the output device. Furthermore, the adapter is supplied with power via the USB port and therefore needs no additional power supply unit.

Technical data
• Connectors:
Input: 1 x HDMI 19-pin socket
Output: 1 x VGA 15-pin plug
1 x jack 3-pin connector (audio)
1 x USB type A connector (power supply)
• Max. resolution up to 1920 x 1080 (depending on your monitor and
system)
• Cable length:
VGA to HDMI: approx. 23 cm
USB: approx. 23 cm
Jack: approx. 23 cm
• LED display of power and activity
• OS independent, no driver installation required
• Resolutions (depending on your PC or notebook system support)
e.g.:
800 x 600
1024 x 768
1280 x 720
1280 x 768
1280 x 800
1280 x 960
1280 x 1024
1360 x 768
1400 x 900
1400 x 1050
1440 x 900
1600 x 900
1680 x 1050
1776 x 1000
1920 x 1080

System requirements
• PC with one free HDMI connection
• Output device with VGA socket
• A free USB port
• Optional: jack socket for audio signal

Package contents
• HDMI to VGA adapter
• User manual



Manufacturer : DELOCK
Factory number : 62407
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI socket <> 15-pin HD + audio + USB-A
    • Assembly
    • HDMI socket <> VGA plug
  • Measures
    • Cable length
    • 0.23 m