Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61855 :: Displayport plug > DVI-I 24 +5 socket adapter

Item-No.: DELOCK 61855
€24,90




DELOCK 61855

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DisplayPort plugs <> 24+5 DVI socket, USB-A
  • Measures
    • Cable length
    • 0.2 m

Delock Displayport plug > DVI-I 24+5 socket active adapter

This Delock active Displayport adapter is used to connect an additional DVI device such as a monitor to your computer. It is supplied with power via the USB port. This special Delock adapter enables you to use ATI Eyefinity technology. Up to three DVI monitors can be connected to an
AMD Radeon HD 5000-series 3D-accelerator.

Technical data
• Displayport 20-pin plug > DVI-I 24+5 socket
USB-A (power supply)
• DVI-I 24+5 dual link connection with nuts
• Up to 1920 x 1200 resolution
• Supports ATI Eyefinity technology - multi-display technology
• Cable length: 23 cm (including connectors)
• OS independent, no driver installation required

System requirements
• A free Displayport connector
• A free USB port

Package contents
• Displayport > DVI-I adapter
• User manual



Manufacturer : DELOCK
Factory number : 61855
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DisplayPort plugs <> 24+5 DVI socket, USB-A
  • Measures
    • Cable length
    • 0.2 m