Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61849 :: DisplayPort 20-pin connector > HDMI 19-pin socket

Item-No.: DELOCK 61849
€9,95
Category of goods: 1 = discountable

DELOCK 61849

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP plugs <> HDMI 19 socket
    • Colour
    • Black
    • Technology
    • For Apple
  • Measures
    • Cable length
    • 0.13 m
  • Specials
    • Specification
    • 1x ferrite core
  • Packaging
    • Packaging
    • Retail
Displayport 1.1 plug > HDMI socket adapter, black

This Delock Displayport adapter is used to connect an additional HDMI device such as a flat screen or monitor etc. to your PC.

  • Connectors: Displayport HDMI-A 20-pin connector > 19-pin socket

  • Chipset: LT8611EX

  • Displayport 1.1 and high-speed HDMI standard

  • Resolution up to 1920 x 1200 @ 60 Hz (depending on your monitor and system)

  • Automatic standby detection, standby switches automatically to sleep mode

  • 1 x ferrite core

  • Colour: black

  • OS-independent, no driver installation required


System requirements
• One free Displayport socket

Package contents

• Displayport to HDMI adapter



Manufacturer : DELOCK
Factory number : 61849
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP plugs <> HDMI 19 socket
    • Colour
    • Black
    • Technology
    • For Apple
  • Measures
    • Cable length
    • 0.13 m
  • Specials
    • Specification
    • 1x ferrite core
  • Packaging
    • Packaging
    • Retail