Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61768 :: Displayport mini > Displayport/HDMI/DVI 24 +1 pin

Item-No.: DELOCK 61768
€20,95
Category of goods: 1 = discountable

DELOCK 61768

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> HDMI <> DVI <> display port
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.2 m

Displayport mini > Displayport/HDMI/DVI 24 +1 pin adapter

This Delock mini Displayport adapter can be used to add an HDMI, Displayport and DVI interface to your Mac system and connect various devices such as TVs, projectors, PC monitors etc.
By connecting an additional monitor you can also mirror or extend the display of your Mac.

Technical data
• Mini Displayport 1.1a
• High-speed HDMI
• DVI 1.0
• Mini DisplayPort plug > HDMI/DVI 24+1/Displayport socket
• Supports resolution up to 1920 x 1200 and HDTV up to 1080p
• Features: mirror and extend
• Single Link function: connection for max. 1 device
• Current consumption: 100 mW
• Cable length: approx. 24 cm with connectors

System requirements
• Mac with a free mini Displayport connector



Manufacturer : DELOCK
Factory number : 61768
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> HDMI <> DVI <> display port
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.2 m