Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VC180 :: ATEN — VGA to HDMI converter with audio

Item-No.: ATEN VC180
€81,95
Category of goods: 1 = discountable

ATEN VC180

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> HDMI socket + audio
    • Assembly
    • VGA plug <> HDMI socket
The VC180 is a VGA-to-HDMI converter with sound programme transmission. It can be used to display VGA signals on a HDMI screen with stereo sound quality. It can be powered in two ways: through the VGA port or via a power supply unit. Normally, the VC180 is powered via the VGA connection. If your display device cannot supply the required level of power, you must use the power supply unit to connect the VC180 to the mains. The VC180 is compact, versatile and easy to install — no software is required. Simply connect the hardware and enjoy!

• Converts VGA signals to HDMI signals
• Input for stereo sound signal
• Improved graphics quality — resolutions up to 1080 p, WUXGA
• Screen position button — the position of the screen can be stored for each output resolution setting
• Compatible with multiple platforms — Windows and Macintosh
• Can be powered in two ways: via the VGA port or the power supply unit (if the VGA port does not supply sufficient power)
• Automatically detects video input signals
• LED display
• HDMI-compatible
• Compact design and lightweight
• No software required — no compatibility problems, no installation problems



Manufacturer : ATEN
Factory number : VC180
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • 15-pin HD plug <> HDMI socket + audio
    • Assembly
    • VGA plug <> HDMI socket
Datasheet/manual