Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD DVI 210 :: DVI-I male to VGA and 3x RCA adapter

Item-No.: AD DVI 210
€5,55
Category of goods: 1 = discountable

AD DVI 210

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 24+5 DVI plug <> 15-pin HD HD and 3x RCA socket
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.2 m

This DVI adapter with a cable length of approx. 20 cm and gold plated connectors is for connecting an additional VGA device and a device with RCA plugs.

• Connection: DVI-I 24+5 (DVI29) male to VGA female and 3 RCA female
• Cable length: approx. 20 cm
• Gold-plated connectors
• With plastic protective caps on the connectors



Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 24+5 DVI plug <> 15-pin HD HD and 3x RCA socket
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual