Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD DVI 119 :: DVI 12+5 male to 15 pin female adapter VGA female

Item-No.: AD DVI 119
€1,90
Category of goods: 1 = discountable

AD DVI 119

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 12+5 DVI plug <> 15-pin HD socket

DVI to VGA adapter



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 12+5 DVI plug <> 15-pin HD socket
Datasheet/manual