Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD DP-DVI :: DisplayPort 20-pin connector > DVI 29-pin socket

Item-No.: AD DP-DVI
€10,60
Category of goods: 1 = discountable

AD DP-DVI

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> DVI 24+5 socket
  • Measures
    • Cable length
    • 0.15 m

DisplayPort adapter cable, DP - DVI (24+5), St/Bu, 0.15mm/locking DP 1.2 compatible, UL, CE, black, gold

Reduces the load on the interface.
This digital HD cable is ideal for connecting a notebook or computer with DP interface to a DVI monitor, a projector or an LCD/TFT monitor via a DVI cable.



Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> DVI 24+5 socket
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual