reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZD-5W 3,6V :: Zener diode 5.0W 3.6V

Item-No.: ZD-5W 3,6V
€0,35
Category of goods: 1 = discountable

ZD-5W 3,6V

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Housing
    • DO-204AF (DO-29)
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... 200
  • Electrical values
    • Voltage
    • 3.6 V
    • Ptot
    • 5 W

Zener diode
Housing: DO-204AL (DO-41)



Manufacturer : ON-SEMICONDUCTOR
Factory number : 1N5334BG
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Housing
    • DO-204AF (DO-29)
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... 200
  • Electrical values
    • Voltage
    • 3.6 V
    • Ptot
    • 5 W