• Housing

  • Voltage
    • + more - less

  • Tolerance

  • Ptot

  • Temperature range


  • Diodes Z-, 5,0W

  •  1 - 11 of  11  items. 
 
  • Type:

    Zener diode

  • Housing:

    DO-204AL (DO-41)

  • Voltage:

    12 V

  • Tolerance:

    20%

  • Ptot:

    5 W

  • Temperature range:

    -55 ... 175

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    15 V

  • Tolerance:

    20%

  • Ptot:

    5 W

  • Temperature range:

    -55 ... 175

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    18 V

  • Tolerance:

    20%

  • Ptot:

    5 W

  • Temperature range:

    -55 ... 175

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    24 V

  • Tolerance:

    20%

  • Ptot:

    5 W

  • Temperature range:

    -55 ... 175

Weight incl.:

0.006 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    3,3 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    3.6 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    4.7 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    5.1 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    5.6 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    6.2 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Housing:

    DO-204AF (DO-29)

  • Voltage:

    6.8 V

  • Tolerance:

    5%

  • Ptot:

    5 W

  • Temperature range:

    -65 ... 200

Weight incl.:

0.001 kg