Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZD 62 :: Zener diode 1.3W 62V

Item-No.: ZD 62
€0,06
Category of goods: 1 = discountable

BZX85C62V VIS = 1N4759A

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Technology
    • Surface-diffused
    • Design
    • Silicon power diode
    • Housing
    • DO-204AL
    • Tolerance
    • Approx. 10%
    • Temperature range
    • -50 ... +150
  • Electrical values
    • Voltage
    • 62 V
    • Ptot
    • 1.3 W
  • Measures
    • Ø
    • 2.6 (0.8 wire bonding) mm
    • Length
    • 62.5 (5.1 body) mm
  • Weights
    • Weight
    • 0.4 g

Zener diode
Housing: DO-204AL



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Technology
    • Surface-diffused
    • Design
    • Silicon power diode
    • Housing
    • DO-204AL
    • Tolerance
    • Approx. 10%
    • Temperature range
    • -50 ... +150
  • Electrical values
    • Voltage
    • 62 V
    • Ptot
    • 1.3 W
  • Measures
    • Ø
    • 2.6 (0.8 wire bonding) mm
    • Length
    • 62.5 (5.1 body) mm
  • Weights
    • Weight
    • 0.4 g
Datasheet/manual