Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZD 36 :: Zener diode 1.3W 36V

Item-No.: ZD 36
€0,05
Category of goods: 1 = discountable

ZD 36

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Technology
    • Surface-diffused
    • Design
    • Glass-sealed, silicon power diode
    • Housing
    • DO-204AL(DO-41)
    • Tolerance
    • 5%
    • Temperature range
    • -65 … 200
  • Electrical values
    • Voltage
    • 36 V
    • Ptot
    • 1.3 W
  • Measures
    • Ø
    • 2.6 (0.8 wire bonding) mm
    • Length
    • 4.25 body (55.05 total) mm
  • Weights
    • Weight
    • 0.4 g

Zener diode
Housing: DO-204AL



Manufacturer : SEMTECH
Factory number : BZX85C36 R0
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Technology
    • Surface-diffused
    • Design
    • Glass-sealed, silicon power diode
    • Housing
    • DO-204AL(DO-41)
    • Tolerance
    • 5%
    • Temperature range
    • -65 … 200
  • Electrical values
    • Voltage
    • 36 V
    • Ptot
    • 1.3 W
  • Measures
    • Ø
    • 2.6 (0.8 wire bonding) mm
    • Length
    • 4.25 body (55.05 total) mm
  • Weights
    • Weight
    • 0.4 g
Datasheet/manual