Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZF 43 :: Zener diode, 0.5 W, 43 V

Item-No.: ZF 43
€0,04
Category of goods: 1 = discountable

ZF 43

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Design
    • Glass-sealed
    • Housing
    • DO-35
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... +200
  • Electrical values
    • Voltage
    • 43 V
    • If
    • 250 mA
    • Ptot
    • 500 mW
  • Measures
    • Ø
    • 2.28 (0.55 wire) mm
    • Length
    • 76.25 (5.08 body only) mm

Zener diode
Housing: SOD-27



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : BZX79C43 R0
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Design
    • Glass-sealed
    • Housing
    • DO-35
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... +200
  • Electrical values
    • Voltage
    • 43 V
    • If
    • 250 mA
    • Ptot
    • 500 mW
  • Measures
    • Ø
    • 2.28 (0.55 wire) mm
    • Length
    • 76.25 (5.08 body only) mm
Datasheet/manual