Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZF 15 :: Zener diode 0.5W 15V

Item-No.: ZF 15
€0,03
Category of goods: 1 = discountable

ZF 15

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Design
    • Glass-sealed
    • Housing
    • DO-35
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... +200
  • Electrical values
    • Voltage
    • 15 V
    • If
    • 250 mA
    • Ptot
    • 500 mW
  • Measures
    • Ø
    • 2.28 (0.55 wire) mm
    • Length
    • 76.25 (5.08 body only) mm

Zener diode
Housing: SOD-27



Manufacturer : SEMTECH
Factory number : BZX79C15 R0
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Design
    • Glass-sealed
    • Housing
    • DO-35
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... +200
  • Electrical values
    • Voltage
    • 15 V
    • If
    • 250 mA
    • Ptot
    • 500 mW
  • Measures
    • Ø
    • 2.28 (0.55 wire) mm
    • Length
    • 76.25 (5.08 body only) mm
Datasheet/manual