Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD ZD 15 :: Chip Zener diode 0.35 W 15 V

Item-No.: SMD ZD 15
€0,04
Category of goods: 1 = discountable

SMD ZD 15

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Tolerance
    • 5%
    • Temperature range
    • -55 ... +150
  • Electrical values
    • Voltage
    • 15 V
    • If
    • 250 mA
    • Ptot
    • 350 mW
  • Measures
    • Length
    • 2.92 mm
    • Width
    • 1.3 mm
    • Height
    • 0.93 mm

SMD Zener diode BZX 84
Housing: SOT 23



Manufacturer : CDIL
Factory number : BZX84C15
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Tolerance
    • 5%
    • Temperature range
    • -55 ... +150
  • Electrical values
    • Voltage
    • 15 V
    • If
    • 250 mA
    • Ptot
    • 350 mW
  • Measures
    • Length
    • 2.92 mm
    • Width
    • 1.3 mm
    • Height
    • 0.93 mm
Datasheet/manual