Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD ZF 3,9 :: Chip Zener diode 0.5 W 3.9 V

Item-No.: SMD ZF 3,9
€0,03
Category of goods: 1 = discountable

SMD ZF 3,9

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Design
    • Glass-sealed
    • Housing
    • SOD80
    • Mounting form
    • SMD
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... +175
  • Electrical values
    • Voltage
    • 3.9 V
    • Ptot
    • 500 mW
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.7 mm

SMD Zener diode BZV 55
Housing: Mini Melf, DO-213AA, SOD 80



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : BZV55C3V9 L1
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Design
    • Glass-sealed
    • Housing
    • SOD80
    • Mounting form
    • SMD
    • Tolerance
    • 5%
    • Temperature range
    • -65 ... +175
  • Electrical values
    • Voltage
    • 3.9 V
    • Ptot
    • 500 mW
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.7 mm
Datasheet/manual