Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSS 70U SMD :: Schottky-Diode, 603, 70V, 0,2A

Item-No.: TSS 70U SMD
€0,08
Category of goods: 1 = discountable

TSS 70U SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • 603
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 70 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IF(AV)
    • 70 mA
    • IR
    • 0.1 µA
    • IFSM
    • 0.1 A
    • trr
    • 5 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1 mm
    • Height
    • 0.85 mm
SMD-Schottky-Diode


Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSS70U
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • 603
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 70 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IF(AV)
    • 70 mA
    • IR
    • 0.1 µA
    • IFSM
    • 0.1 A
    • trr
    • 5 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1 mm
    • Height
    • 0.85 mm
Datasheet/manual