Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSS 0230LU :: SMD-Schottky 35 V 0.2 A SMD 0603


TSS 0230LU

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • 603
    • Ti
    • -40 … 125 °C
  • Electrical values
    • URRM
    • 35 V
    • UF
    • 0.5 V
    • IF(AV)
    • 0.2 A
    • IFSM
    • 1 A

SMD-Schottky Barrier Rectifier 35 V 0.2 A SMD 0603

• Low forward voltage.
• Designed for mounting on small surface.
• Extremely thin /leadless package.
• Majority carrier conduction



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSS0230LU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • 603
    • Ti
    • -40 … 125 °C
  • Electrical values
    • URRM
    • 35 V
    • UF
    • 0.5 V
    • IF(AV)
    • 0.2 A
    • IFSM
    • 1 A
Datasheet/manual