Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STPS 2H100 :: Schottky diode, DO41, 100 V, 2 A

Item-No.: STPS 2H100
€0,28
Category of goods: 1 = discountable

STPS 2H100

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • High-voltage
    • Mounting form
    • DO-41
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.86 V
    • IF(AV)
    • 2 A
    • IR
    • 1 µA
    • IFSM
    • 50 A
  • Measures
    • Ø
    • 2.71 mm
    • Length
    • 5.20 mm

Schottky diode, DO41, 100 V, 2 A



Manufacturer : ST MICROELECTRONICS
Factory number : STPS2H100
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • High-voltage
    • Mounting form
    • DO-41
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.86 V
    • IF(AV)
    • 2 A
    • IR
    • 1 µA
    • IFSM
    • 50 A
  • Measures
    • Ø
    • 2.71 mm
    • Length
    • 5.20 mm
Datasheet/manual