Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 310 :: SMD Schottky, 100 V, 3 A, SMC

Item-No.: SS 310
€0,26
Category of goods: 1 = discountable

SS 310

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AB/SMC
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.85 V
    • IF(AV)
    • 3 A
    • IR
    • 0.1 mA
    • IFSM
    • 70 A

SMD Schottky-barrier rectifier, 100 V, 3 A, SMC

• For surface-mounted application
• Simple pick-and-place
• Metal-to-silicon rectifier, majority carrier conduction
• Low power loss, high efficiency



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SS310
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AB/SMC
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.85 V
    • IF(AV)
    • 3 A
    • IR
    • 0.1 mA
    • IFSM
    • 70 A
Datasheet/manual