Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 14L :: SMD Schottky, 40 V, 1 A, sub-SMA

Item-No.: SS 14L
€0,09
Category of goods: 1 = discountable

SS 14L


SMD Schottky-barrier rectifier, 40 V, 1 A, sub-SMA

• For surface-mounted application
• Low profile package
• Ideal for automated pick & place
• Low power loss, high efficiency
• High current capability, low Vf
• High surge-current capability



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SS14L
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual