Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 12L :: SMD Schottky, 20 V, 1 A, sub-SMA

Item-No.: SS 12L
€0,11
Category of goods: 1 = discountable

SS 12L

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 20 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IR
    • 0.4 mA
    • IFSM
    • 30 A

SMD Schottky-barrier rectifier, 20 V, 1 A, sub-SMA

• For surface-mounted application
• Low profile package
• Ideal for automated pick & place
• Low power loss, high efficiency
• High current capability, low Vf
• High surge-current capability



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SS12L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 20 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IR
    • 0.4 mA
    • IFSM
    • 30 A
Datasheet/manual