0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKL 13B :: SMD low-Vf Schottky, 30 V, 1 A, SMB

Item-No.: SKL 13B
€0,17
Category of goods: 1 = discountable

SKL 13B

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AA/SMB
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 0.39 V
    • IF(AV)
    • 1 A
    • IR
    • 0.2 mA
    • IFSM
    • 50 A
SMD low-Vf Schottky-barrier rectifier, 30 V, 1 A, SMB


Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SKL13B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AA/SMB
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 0.39 V
    • IF(AV)
    • 1 A
    • IR
    • 0.2 mA
    • IFSM
    • 50 A
Datasheet/manual