Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 86C :: SMD Schottky, 60 V, 8 A, SMC

Item-No.: SK 86C
€0,48
Category of goods: 1 = discountable

SK 86C

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • SMC
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.75 V
    • IF(AV)
    • 8 A
    • IR
    • 0.5 mA
    • IFSM
    • 100 A

SMD Schottky barrier rectifier, 60 V, 8 A, SMC

• For surface-mounted application
• Metal-to-silicon rectifier, majority carrier conduction
• Low forward-voltage drop
• Simple pick-and-place
• High surge-current capability



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SK86C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • SMC
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.75 V
    • IF(AV)
    • 8 A
    • IR
    • 0.5 mA
    • IFSM
    • 100 A
Datasheet/manual