Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 320A :: SMD Schottky, 200 V, 3 A, SMA

Item-No.: SK 320A
€0,30
Category of goods: 1 = discountable

SK 320A

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0.95 V
    • IF(AV)
    • 3 A
    • IR
    • 0.1 mA
    • IFSM
    • 70 A
  • Measures
    • Length
    • 4.06 mm
    • Width
    • 2.83 mm

SMD Schottky-barrier rectifier, 200 V, 3 A, SMA



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SK320A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0.95 V
    • IF(AV)
    • 3 A
    • IR
    • 0.1 mA
    • IFSM
    • 70 A
  • Measures
    • Length
    • 4.06 mm
    • Width
    • 2.83 mm
Datasheet/manual