0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 26A SMD :: Schottky diode, DO214AC, 60 V, 2 A

Item-No.: SK 26A SMD
€0,13
Category of goods: 1 = discountable

SB260/SMA = SK26A = SS26/SMA

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.7 V
    • IF(AV)
    • 2 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.6 mm
    • Width
    • 2.83 mm
    • Height
    • 2.5 mm
SMD Schottky diode


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.7 V
    • IF(AV)
    • 2 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.6 mm
    • Width
    • 2.83 mm
    • Height
    • 2.5 mm
Datasheet/manual