Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 24A SMD :: Schottky diode, DO214AC, 40 V, 2 A

Item-No.: SK 24A SMD
€0,13
Category of goods: 1 = discountable

SB240/SMA = SK24A = SS24/SMA

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 2 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.6 mm
    • Width
    • 2.83 mm
    • Height
    • 2.5 mm

SMD Schottky diode



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 2 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.6 mm
    • Width
    • 2.83 mm
    • Height
    • 2.5 mm
Datasheet/manual