Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFS 1602G SMD :: Super-fast rectifier diode, D²Pak, 100 V, 16 A

Item-No.: SFS 1602G SMD
€0,64
Category of goods: 1 = discountable

SFS 1602G SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • D²PAK
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.98 V
    • IF(AV)
    • 16 A
    • IR
    • 10 µA
    • IFSM
    • 125 A
    • trr
    • 35 ns
  • Measures
    • Length
    • 4.7 mm
    • Width
    • 10.5 mm
    • Height
    • 15.88 mm

Super-fast rectifier diode, D²Pak, 100 V, 16 A



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SFS1602G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • D²PAK
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.98 V
    • IF(AV)
    • 16 A
    • IR
    • 10 µA
    • IFSM
    • 125 A
    • trr
    • 35 ns
  • Measures
    • Length
    • 4.7 mm
    • Width
    • 10.5 mm
    • Height
    • 15.88 mm
Datasheet/manual