0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SF 66G :: Super-fast rectifier diode, DO201AD, 400 V, 6 A

Item-No.: SF 66G
€0,37
Category of goods: 1 = discountable

SF 66G

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.3 V
    • IF(AV)
    • 6 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
    • trr
    • 35 ns
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 9.5 mm
Super-fast rectifier diode, DO201AD, 400 V, 6 A


Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SF66G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.3 V
    • IF(AV)
    • 6 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
    • trr
    • 35 ns
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 9.5 mm
Datasheet/manual