Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SF 28G :: Super-fast rectifier diode, DO15, 600 V, 2 A

Item-No.: SF 28G
€0,16
Category of goods: 1 = discountable

SF 28G

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-15
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.7 V
    • IF(AV)
    • 2 A
    • IR
    • 5 µA
    • IFSM
    • 50 A
    • trr
    • 35 ns
  • Measures
    • Ø
    • 3.6 mm
    • Length
    • 7.6 mm

Super-fast rectifier diode, DO15, 600 V, 2 A



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SF28G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-15
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.7 V
    • IF(AV)
    • 2 A
    • IR
    • 5 µA
    • IFSM
    • 50 A
    • trr
    • 35 ns
  • Measures
    • Ø
    • 3.6 mm
    • Length
    • 7.6 mm
Datasheet/manual